
HSC.25-L | |
|---|---|
DigiKey Part Number | 298-21579-ND |
Manufacturer | |
Manufacturer Product Number | HSC.25-L |
Description | CBL CLIP HORIZ SIDING CLIP ON |
Customer Reference | |
Detailed Description | Cable Clip, Horizontal Natural Siding, Clip On 0.250" (6.35mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Horizontal | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Siding, Clip On | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.340" (8.64mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.700" (17.78mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

