MFR Recommended

HS2X2YL6NM | |
|---|---|
DigiKey Part Number | HS2X2YL6NM-ND |
Manufacturer | |
Manufacturer Product Number | HS2X2YL6NM |
Description | WIRE DUCT SOLID BASE 6' YELLOW |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.170" (55.12mm) |
Series | Features Hinged, No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Color Yellow |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.920" (48.77mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS2X2YL10NM | Panduit Corp | 0 | 298-HS2X2YL10NM-ND | 75,10700 € | MFR Recommended |


