
HS2X2YL2 | |
|---|---|
DigiKey Part Number | 298-HS2X2YL2-ND |
Manufacturer | |
Manufacturer Product Number | HS2X2YL2 |
Description | FIBERRUNNER HINGED CHANNEL |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), Base Adhesive 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.920" (48.77mm) | |
Length | 6.56' (2.00m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Yellow |

