
HS1.5X3BL6NM | |
|---|---|
DigiKey Part Number | 298-21570-ND |
Manufacturer | |
Manufacturer Product Number | HS1.5X3BL6NM |
Description | WIRE DUCT SOLID BASE 6' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | - | |
Features | Hinged, No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,55000 € | 60,55 € |
| 12 | 55,97667 € | 671,72 € |
| 30 | 54,37267 € | 1.631,18 € |
| 54 | 53,36667 € | 2.881,80 € |
| 102 | 52,29765 € | 5.334,36 € |
| 252 | 50,81131 € | 12.804,45 € |
| 504 | 49,69901 € | 25.048,30 € |
| 1.002 | 48,61842 € | 48.715,66 € |
| Unit Price without VAT: | 60,55000 € |
|---|---|
| Unit Price with VAT: | 72,05450 € |



