
HN2X3LG6 | |
|---|---|
DigiKey Part Number | 298-18448-ND |
Manufacturer | |
Manufacturer Product Number | HN2X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,52000 € | 67,52 € |
| 12 | 62,41667 € | 749,00 € |
| 30 | 60,62700 € | 1.818,81 € |
| 54 | 59,50500 € | 3.213,27 € |
| 102 | 58,31216 € | 5.947,84 € |
| 252 | 56,65437 € | 14.276,90 € |
| 504 | 55,41323 € | 27.928,27 € |
| 1.002 | 54,20804 € | 54.316,46 € |
| Unit Price without VAT: | 67,52000 € |
|---|---|
| Unit Price with VAT: | 80,34880 € |


