
HLT3I-X0 | |
|---|---|
DigiKey Part Number | 298-1114-ND |
Manufacturer | |
Manufacturer Product Number | HLT3I-X0 |
Description | RECLSBLE FSTNR RECT 0.500" X 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,68400 € | 26,84 € |
| 30 | 2,59367 € | 77,81 € |
| 50 | 2,55220 € | 127,61 € |
| 100 | 2,49720 € | 249,72 € |
| 250 | 2,42608 € | 606,52 € |
| 500 | 2,37356 € | 1.186,78 € |
| 1.000 | 2,32214 € | 2.322,14 € |
| 2.500 | 2,25576 € | 5.639,40 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |




