
HLS5S-X2 | |
|---|---|
DigiKey Part Number | HLS5S-X2-ND |
Manufacturer | |
Manufacturer Product Number | HLS5S-X2 |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Panduit Corp | Length 18.000" (457.20mm) |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Obsolete | Color Red |
Type Hook and Loop | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLS-15R2 | Panduit Corp | 0 | 298-16285-ND | 37,29000 € | Similar |


