
HL30-2-2 | |
|---|---|
DigiKey Part Number | HL30-2-2-ND |
Manufacturer | |
Manufacturer Product Number | HL30-2-2 |
Description | CONN TERM RECT LUG 4/0 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 300MCM (kcmil)-4/0 AWG 3/8 Stud |
Category | Length - Overall 3.130" (79.50mm) |
Manufacturer Panduit Corp | Width - Outer Edges 1.060" (26.92mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Wire Gauge 300MCM (kcmil)-4/0 AWG |
Terminal Type Lug, Grounding | Insulation Non-Insulated |
Stud/Tab Size 3/8 Stud | Features With Screw |
Terminal Style Two Stud Holes | Contact Material Copper Alloy |
Tab Thickness 0.310" (7.87mm) | Base Product Number |

