Image for HC4YL6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC4YL6

DigiKey Part Number
HC4YL6-ND
Manufacturer
Manufacturer Product Number
HC4YL6
Description
CABLE DUCE CVR HINGED SNAP-ON 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Hinged Yellow 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct Type H4X, HN4X, HS4X
Manufacturer
Panduit Corp
Height
0.440" (11.18mm)
Series
Width
4.390" (111.50mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
Yellow
Accessory Type
Cover - Wire Duct, Snap In Hinged
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,08000 €48,08 €
Unit Price without VAT:48,08000 €
Unit Price with VAT:57,21520 €