
HC4BL6 | |
|---|---|
DigiKey Part Number | 298-18141-ND |
Manufacturer | |
Manufacturer Product Number | HC4BL6 |
Description | COVER HINGED DUCT PVC BLK 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H4X, HN4X, HS4X | |
Height | 0.440" (11.18mm) | |
Width | 4.390" (111.50mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,07000 € | 33,07 € |
| 12 | 30,57250 € | 366,87 € |
| 30 | 29,69833 € | 890,95 € |
| 54 | 29,14981 € | 1.574,09 € |
| 102 | 28,56725 € | 2.913,86 € |
| 252 | 27,75734 € | 6.994,85 € |
| 504 | 27,15111 € | 13.684,16 € |
| 1.002 | 26,91464 € | 26.968,47 € |
| Unit Price without VAT: | 33,07000 € |
|---|---|
| Unit Price with VAT: | 39,35330 € |


