
HC2YL10 | |
|---|---|
DigiKey Part Number | 298-HC2YL10-ND |
Manufacturer | |
Manufacturer Product Number | HC2YL10 |
Description | FIBERRUNNER 2" X 2" COVER, HINGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Yellow 122.05" (3100.00mm, 10.17') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | - | |
Height | 0.440" (11.18mm) | |
Width | 2.290" (58.17mm) | |
Length | 122.05" (3100.00mm, 10.17') | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 46,78000 € | 935,60 € |
| Unit Price without VAT: | 46,78000 € |
|---|---|
| Unit Price with VAT: | 55,66820 € |


