
HC2LYL2 | |
|---|---|
DigiKey Part Number | 298-HC2LYL2-ND |
Manufacturer | |
Manufacturer Product Number | HC2LYL2 |
Description | FIBERRUNNER SNAP-ON HINGE |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Yellow 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Category | Accessory Type Cover - Wire Duct, Snap In Hinged |
Manufacturer Panduit Corp | Height 0.440" (11.18mm) |
Series | Width 2.290" (58.17mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Obsolete | Color Yellow |

