
HC2LBL2 | |
|---|---|
DigiKey Part Number | 298-HC2LBL2-ND |
Manufacturer | |
Manufacturer Product Number | HC2LBL2 |
Description | FIBERRUNNER SNAP-ON HINGE |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | - | |
Height | 0.440" (11.18mm) | |
Width | 2.290" (58.17mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | Black |

