
HC21-1 | |
|---|---|
DigiKey Part Number | HC21-1-ND |
Manufacturer | |
Manufacturer Product Number | HC21-1 |
Description | CONN SPLICE 2/0-4/0 AWG SCREW |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 2/0-4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 2/0-4/0 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |

