
HC1.5WH6 | |
|---|---|
DigiKey Part Number | 298-18439-ND |
Manufacturer | |
Manufacturer Product Number | HC1.5WH6 |
Description | DUCT COVER PVC HINGED WHITE 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | HC1.5WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H1.5X, HN1.5X, HS1.5X | |
Height | 0.440" (11.18mm) | |
Width | 1.890" (48.00mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| 12 | 14,06667 € | 168,80 € |
| 30 | 13,66567 € | 409,97 € |
| 54 | 13,41389 € | 724,35 € |
| 102 | 13,14657 € | 1.340,95 € |
| 252 | 12,77484 € | 3.219,26 € |
| 504 | 12,49673 € | 6.298,35 € |
| 1.002 | 12,22665 € | 12.251,10 € |
| 2.502 | 11,87532 € | 29.712,05 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |




