
HBP2AB-X | |
|---|---|
DigiKey Part Number | HBP2AB-X-ND |
Manufacturer | |
Manufacturer Product Number | HBP2AB-X |
Description | CBL SPRT HARNESS BASE FASTENER |
Customer Reference | |
Detailed Description | Cable Support, Harness Adapter Base Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Support, Harness Adapter Base | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.707" (43.36mm) | |
Width | 1.608" (40.84mm) | |
Height | 2.501" (63.53mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

