
HB2SP19-X | |
|---|---|
DigiKey Part Number | HB2SP19-X-ND |
Manufacturer | |
Manufacturer Product Number | HB2SP19-X |
Description | HEX STANDOFF M6X1 ALUMINUM 2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Aluminum 2.000" (50.80mm) 2" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

