
H4X4WH6 | |
|---|---|
DigiKey Part Number | 298-21543-ND |
Manufacturer | |
Manufacturer Product Number | H4X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Hinged |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.000" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,31000 € | 115,31 € |
| 12 | 106,57167 € | 1.278,86 € |
| 30 | 103,51033 € | 3.105,31 € |
| 54 | 101,58963 € | 5.485,84 € |
| 102 | 101,00382 € | 10.302,39 € |
| Unit Price without VAT: | 115,31000 € |
|---|---|
| Unit Price with VAT: | 137,21890 € |


