
H3X4BL6 | |
|---|---|
DigiKey Part Number | 298-21542-ND |
Manufacturer | |
Manufacturer Product Number | H3X4BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.250" (82.55mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Hinged |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 4.100" (104.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,48000 € | 107,48 € |
| 12 | 99,33833 € | 1.192,06 € |
| 30 | 96,48533 € | 2.894,56 € |
| 54 | 94,69593 € | 5.113,58 € |
| 102 | 93,75755 € | 9.563,27 € |
| Unit Price without VAT: | 107,48000 € |
|---|---|
| Unit Price with VAT: | 127,90120 € |


