
H2X2BL6 | |
|---|---|
DigiKey Part Number | 298-18434-ND |
Manufacturer | |
Manufacturer Product Number | H2X2BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.170" (55.12mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Hinged |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 1.920" (48.77mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,35000 € | 56,35 € |
| 12 | 52,09000 € | 625,08 € |
| 30 | 50,59767 € | 1.517,93 € |
| 54 | 49,66185 € | 2.681,74 € |
| 102 | 48,66706 € | 4.964,04 € |
| 252 | 47,32242 € | 11.925,25 € |
| Unit Price without VAT: | 56,35000 € |
|---|---|
| Unit Price with VAT: | 67,05650 € |


