
H2L8-2N-2 | |
|---|---|
DigiKey Part Number | 298-21536-ND |
Manufacturer | |
Manufacturer Product Number | H2L8-2N-2 |
Description | CONN TERM RECT LUG 1-4 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1-4 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Length - Overall 3.940" (100.08mm) |
Manufacturer Panduit Corp | Width - Outer Edges 1.380" (35.05mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Wire Gauge 1-4 AWG |
Terminal Type Lug, Grounding | Insulation Non-Insulated |
Stud/Tab Size 1/2 Stud | Features 2 Cable Entries, With Screw |
Terminal Style Two Stud Holes | Contact Material Copper Alloy |
Tab Thickness 0.220" (5.59mm) | Base Product Number |

