
H100X165H1T | |
|---|---|
DigiKey Part Number | 298-18418-ND |
Manufacturer | |
Manufacturer Product Number | H100X165H1T |
Description | LABEL HEAT SHRINKABL 1X1.65" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" x 1.65" (25.4mm x 41.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" x 1.65" (25.4mm x 41.9mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,67000 € | 466,67 € |
| 2 | 456,50000 € | 913,00 € |
| 3 | 450,64000 € | 1.351,92 € |
| 5 | 443,35800 € | 2.216,79 € |
| 7 | 438,62143 € | 3.070,35 € |
| 10 | 433,65100 € | 4.336,51 € |
| 25 | 421,12160 € | 10.528,04 € |
| 50 | 411,86480 € | 20.593,24 € |
| 100 | 402,79770 € | 40.279,77 € |
| Unit Price without VAT: | 466,67000 € |
|---|---|
| Unit Price with VAT: | 555,33730 € |


