H100X084H2C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 10
Unit Price: 139,29000 €
Datasheet
Yellow Heat Shrinkable, Die-Cut Label 1.00" x 0.84" (25.4mm x 21.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X084H2C

DigiKey Part Number
298-18417-ND
Manufacturer
Manufacturer Product Number
H100X084H2C
Description
LABEL HEAT SHRINKABL DIE-CUT YLW
Customer Reference
Detailed Description
Yellow Heat Shrinkable, Die-Cut Label 1.00" x 0.84" (25.4mm x 21.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Heat Shrinkable, Die-Cut
Label Size
1.00" x 0.84" (25.4mm x 21.3mm)
Color
Yellow
Material
Polyolefin
For Use With/Related Products
Panduit LS8E and LS8EQ (Hand-Held)
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes