
H100X064H1C | |
|---|---|
DigiKey Part Number | 298-18413-ND |
Manufacturer | |
Manufacturer Product Number | H100X064H1C |
Description | LABEL HEAT SHRINKABL DIE-CUT WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Die-Cut Label 1.00" x 0.64" (25.4mm x 16.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Die-Cut | |
Label Size | 1.00" x 0.64" (25.4mm x 16.3mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,86000 € | 97,86 € |
| 2 | 95,73500 € | 191,47 € |
| 3 | 94,51333 € | 283,54 € |
| 5 | 92,99800 € | 464,99 € |
| 7 | 92,01000 € | 644,07 € |
| 10 | 90,97400 € | 909,74 € |
| 25 | 88,36280 € | 2.209,07 € |
| 50 | 86,43400 € | 4.321,70 € |
| 100 | 84,54410 € | 8.454,41 € |
| Unit Price without VAT: | 97,86000 € |
|---|---|
| Unit Price with VAT: | 116,45340 € |





