Similar

H100X044H4T | |
|---|---|
DigiKey Part Number | H100X044H4T-ND |
Manufacturer | |
Manufacturer Product Number | H100X044H4T |
Description | LABEL HEAT SHRINKABL 1X0.44" RED |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 1.00" x 0.44" (25.4mm x 11.2mm) |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 0.44" (25.4mm x 11.2mm) | Base Product Number |
Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H200X044H4T | Panduit Corp | 0 | 298-21519-ND | 583,92000 € | Similar |


