Yellow Heat Shrinkable, Two-Sided Label 1.00" x 0.34" (25.4mm x 8.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X034HST-2

DigiKey Part Number
298-21496-ND
Manufacturer
Manufacturer Product Number
H100X034HST-2
Description
LABEL HEAT SHRINKABLE 2SIDE YLW
Customer Reference
Detailed Description
Yellow Heat Shrinkable, Two-Sided Label 1.00" x 0.34" (25.4mm x 8.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Heat Shrinkable, Two-Sided
Label Size
1.00" x 0.34" (25.4mm x 8.6mm)
Color
Yellow
Material
Polyolefin, Fluid Resistant
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.