
H1.5X3LG6 | |
|---|---|
DigiKey Part Number | 298-18401-ND |
Manufacturer | |
Manufacturer Product Number | H1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,13000 € | 60,13 € |
| 12 | 55,58750 € | 667,05 € |
| 30 | 53,99467 € | 1.619,84 € |
| 54 | 52,99574 € | 2.861,77 € |
| 102 | 51,93373 € | 5.297,24 € |
| 252 | 50,45806 € | 12.715,43 € |
| 504 | 49,35331 € | 24.874,07 € |
| 1.002 | 48,28031 € | 48.376,87 € |
| Unit Price without VAT: | 60,13000 € |
|---|---|
| Unit Price with VAT: | 71,55470 € |


