Direct

H050X034F2T | |
|---|---|
DigiKey Part Number | H050X034F2T-ND |
Manufacturer | |
Manufacturer Product Number | H050X034F2T |
Description | LABEL HEAT SHRINKABLE YELLOW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.50" x 0.34" (12.7mm x 8.6mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Panduit Corp | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Shelf Life 48 Months |
Label Type Heat Shrinkable | Shelf Life Start Date of Manufacture |
Label Size 0.50" x 0.34" (12.7mm x 8.6mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H050X034H2T | Panduit Corp | 1 | 298-21487-ND | 434,46000 € | Direct |


