
H000X064H1C | |
|---|---|
DigiKey Part Number | 298-18387-ND |
Manufacturer | |
Manufacturer Product Number | H000X064H1C |
Description | LABEL HEAT SHRINKABLE CONTIN WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.64" x 6.0' (16.3mm x 1.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.64" x 6.0' (16.3mm x 1.8m) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Shelf Life | 24 Months | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,40000 € | 70,40 € |
| 2 | 68,87000 € | 137,74 € |
| 3 | 67,99667 € | 203,99 € |
| 5 | 66,90400 € | 334,52 € |
| 7 | 66,19571 € | 463,37 € |
| 10 | 65,45000 € | 654,50 € |
| 25 | 63,57440 € | 1.589,36 € |
| 50 | 62,18840 € | 3.109,42 € |
| 100 | 60,83090 € | 6.083,09 € |
| Unit Price without VAT: | 70,40000 € |
|---|---|
| Unit Price with VAT: | 83,77600 € |




