
H000X044H2C | |
|---|---|
DigiKey Part Number | 298-18386-ND |
Manufacturer | |
Manufacturer Product Number | H000X044H2C |
Description | LABEL HEAT SHRINKABLE CONTIN YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.44" x 6.0' (11.2mm x 1.8m) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Panduit Corp | Material Polyolefin |
Series | For Use With/Related Products Panduit LS8E and LS8EQ (Hand-Held) |
Packaging Dispenser | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable, Continuous | Operating Temperature -55°C ~ 135°C |
Label Size 0.44" x 6.0' (11.2mm x 1.8m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,47000 € | 73,47 € |
| 10 | 68,30600 € | 683,06 € |
| 25 | 66,34760 € | 1.658,69 € |
| 50 | 64,90180 € | 3.245,09 € |
| 100 | 63,48500 € | 6.348,50 € |
| 250 | 61,65616 € | 15.414,04 € |
| 500 | 60,30498 € | 30.152,49 € |
| 1.000 | 58,98171 € | 58.981,71 € |
| Unit Price without VAT: | 73,47000 € |
|---|---|
| Unit Price with VAT: | 87,42930 € |



