Cable Clamp, Grounding Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCDB250-L

DigiKey Part Number
298-19007-ND
Manufacturer
Manufacturer Product Number
GTCDB250-L
Description
CBL CLAMP GROUNDING FASTENER
Customer Reference
Detailed Description
Cable Clamp, Grounding Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Grounding
Type Attributes
Toe Clamp, Spacer Plate
Opening Size
-
Mounting Type
Fastener
Material
-
Color
-
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,54000 €69,54 €
Manufacturers Standard Package
Unit Price without VAT:69,54000 €
Unit Price with VAT:82,75260 €