
GTCDB2/0-L | |
|---|---|
DigiKey Part Number | 298-19006-ND |
Manufacturer | |
Manufacturer Product Number | GTCDB2/0-L |
Description | CBL CLAMP GROUNDING FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | Toe Clamp, Spacer Plate | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Copper Alloy, Tin Plated | |
Color | - | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,43000 € | 64,43 € |
| Unit Price without VAT: | 64,43000 € |
|---|---|
| Unit Price with VAT: | 76,67170 € |

