
GRBRC6PG | |
|---|---|
DigiKey Part Number | GRBRC6PG-ND |
Manufacturer | |
Manufacturer Product Number | GRBRC6PG |
Description | CABLE DUCT CORNER |
Customer Reference | |
Detailed Description | Bend Radius Control Corner For GridRunner™ Underfloor Cable Routing System |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Bend Radius Control Corner | |
For Use With/Related Products | GridRunner™ Underfloor Cable Routing System | |
Material | Metal | |
Features | 6" Height (152.4mm) | |
Base Product Number |

