
GPL-76-1 | |
|---|---|
DigiKey Part Number | GPL-76-1-ND |
Manufacturer | |
Manufacturer Product Number | GPL-76-1 |
Description | CBL CLAMP GROUND BRONZE PIPE MNT |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Pipe Mount, Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | U-Bolt | |
Opening Size | - | |
Mounting Type | Pipe Mount, Adjustable | |
Material | Bronze | |
Color | Bronze | |
Length | 7.940" (201.68mm) | |
Width | 1.000" (25.40mm) | |
Height | 6.810" (172.97mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant, Direct Burial | |
Screw Size | 0.375" (9.52mm) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

