
GPL-58-1 | |
|---|---|
DigiKey Part Number | GPL-58-1-ND |
Manufacturer | |
Manufacturer Product Number | GPL-58-1 |
Description | CBL CLAMP GROUND BRONZE PIPE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Pipe Mount, Adjustable |
Datasheet | Datasheet |
Category | Material Bronze |
Manufacturer Panduit Corp | Color Bronze |
Series | Length 5.750" (146.05mm) |
Packaging Bulk | Width 1.880" (47.75mm) |
Part Status Active | Height 6.380" (162.05mm) |
Type Clamp, Grounding | Features Corrosion Resistant, Direct Burial |
Type Attributes U-Bolt | Screw Size 0.375" (9.52mm) |
Mounting Type Pipe Mount, Adjustable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,64000 € | 282,64 € |
| Unit Price without VAT: | 282,64000 € |
|---|---|
| Unit Price with VAT: | 336,34160 € |

