
GPL-39-3 | |
|---|---|
DigiKey Part Number | GPL-39-3-ND |
Manufacturer | |
Manufacturer Product Number | GPL-39-3 |
Description | CBL CLAMP GROUND BRONZE PIPE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Pipe Mount, Adjustable |
Datasheet | Datasheet |
Category | Material Bronze |
Manufacturer Panduit Corp | Color Bronze |
Series | Length 4.252" (108.00mm) |
Packaging Bulk | Width 1.630" (41.40mm) |
Part Status Active | Height 5.000" (127.00mm) |
Type Clamp, Grounding | Features Corrosion Resistant, Direct Burial |
Type Attributes U-Bolt | Screw Size 0.375" (9.52mm) |
Mounting Type Pipe Mount, Adjustable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,79000 € | 165,79 € |
| Unit Price without VAT: | 165,79000 € |
|---|---|
| Unit Price with VAT: | 197,29010 € |

