
GPL-34-3 | |
|---|---|
DigiKey Part Number | 298-21477-ND |
Manufacturer | |
Manufacturer Product Number | GPL-34-3 |
Description | CBL CLAMP GROUND BRONZE PIPE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Pipe Mount, Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | U-Bolt | |
Opening Size | - | |
Mounting Type | Pipe Mount, Adjustable | |
Material | Bronze | |
Color | Bronze | |
Length | 3.750" (95.25mm) | |
Width | 1.880" (47.75mm) | |
Height | 4.250" (107.95mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant, Direct Burial | |
Screw Size | 0.375" (9.52mm) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,51000 € | 154,51 € |
| Unit Price without VAT: | 154,51000 € |
|---|---|
| Unit Price with VAT: | 183,86690 € |

