
GPL-14-X | |
|---|---|
DigiKey Part Number | GPL-14-X-ND |
Manufacturer | |
Manufacturer Product Number | GPL-14-X |
Description | CBL CLAMP GROUND BRONZE PIPE MNT |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Pipe Mount, Adjustable |
Datasheet | Datasheet |
Category | Material Bronze |
Manufacturer Panduit Corp | Color Bronze |
Series | Length 2.630" (66.80mm) |
Packaging Bulk | Width 1.380" (35.05mm) |
Part Status Obsolete | Height 2.750" (69.85mm) |
Type Clamp, Grounding | Features Corrosion Resistant, Direct Burial |
Type Attributes U-Bolt | Screw Size 0.375" (9.52mm) |
Mounting Type Pipe Mount, Adjustable | Base Product Number |

