
GPKBW72Y | |
|---|---|
DigiKey Part Number | 298-16280-ND |
Manufacturer | |
Manufacturer Product Number | GPKBW72Y |
Description | CONN WRG BLOCK 288PR W/LEGS |
Customer Reference | |
Detailed Description | 288 Pair Modular Wiring Block Connector Legs 110 Punch Down |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | 110 Punch Down | |
Pair Number | 288 | |
Length - Overall | - | |
Width - Overall | 10.71" (272.10mm) | |
Depth - Overall | 3.35" (85.10mm) | |
Mounting Type | Wall/Backboard | |
Mounting Feature | Legs | |
Features | - | |
Color | Ivory | |
Housing Material | - | |
Performance | Cat 6 | |
Base Product Number |

