
GPCV-BYY | |
|---|---|
DigiKey Part Number | GPCV-BYY-ND |
Manufacturer | |
Manufacturer Product Number | GPCV-BYY |
Description | WIRE MARKER ADH 114.3MMX28.7MM |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 4.50" W x 1.13" L (114.3mm x 28.7mm) Yellow, Black Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Adhesive | |
Size | 4.50" W x 1.13" L (114.3mm x 28.7mm) | |
Cable Diameter | 1.258" ~ 3.000" (31.70mm ~ 76.20mm) | |
Legend | Custom | |
Color | Yellow, Black | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 135°C | |
Base Product Number |

