
GPCV-AOY | |
|---|---|
DigiKey Part Number | GPCV-AOY-ND |
Manufacturer | |
Manufacturer Product Number | GPCV-AOY |
Description | WIRE MARKER ADH 228.6MMX57.2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 9.00" W x 2.25" L (228.6mm x 57.2mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Category | Cable Diameter 3.000" (76.20mm) and Over |
Manufacturer Panduit Corp | Legend Custom |
Series | Color Orange, Black |
Packaging Bulk | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type Wire Marker, Adhesive | Base Product Number |
Size 9.00" W x 2.25" L (228.6mm x 57.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,07100 € | 60,71 € |
| Unit Price without VAT: | 6,07100 € |
|---|---|
| Unit Price with VAT: | 7,22449 € |

