
GMS-4-X | |
|---|---|
DigiKey Part Number | 298-GMS-4-X-ND |
Manufacturer | |
Manufacturer Product Number | GMS-4-X |
Description | CBL CLAMP GROUND COPPER FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Copper Fastener |
Category | Mounting Type Fastener |
Manufacturer Panduit Corp | Material Copper |
Series | Color Copper |
Packaging Bulk | Length 2.380" (60.45mm) |
Part Status Obsolete | Width 1.630" (41.40mm) |
Type Clamp, Grounding | Height 2.500" (63.50mm) |
Type Attributes Toe Clamp | Base Product Number |

