
GMS-2-Q | |
|---|---|
DigiKey Part Number | GMS-2-Q-ND |
Manufacturer | |
Manufacturer Product Number | GMS-2-Q |
Description | CBL CLAMP GROUND BRONZE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | Toe Clamp | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Bronze | |
Color | Bronze | |
Length | 1.630" (41.40mm) | |
Width | 1.130" (28.70mm) | |
Height | 1.750" (44.45mm) | |
Panel Hole Size | 0.380" (9.65mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant, Direct Burial | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,06000 € | 40,06 € |
| Unit Price without VAT: | 40,06000 € |
|---|---|
| Unit Price with VAT: | 47,67140 € |

