
GJS6120U | |
|---|---|
DigiKey Part Number | 298-21465-ND |
Manufacturer | |
Manufacturer Product Number | GJS6120U |
Description | JUMPER 120.000" LENGTH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Jumper 120.000" (3048.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jumper | |
Features | 120.000" (3048.00mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,31000 € | 74,31 € |
| 10 | 69,09400 € | 690,94 € |
| 25 | 67,11360 € | 1.677,84 € |
| 50 | 65,65060 € | 3.282,53 € |
| 100 | 64,21800 € | 6.421,80 € |
| 250 | 62,36808 € | 15.592,02 € |
| 500 | 61,00182 € | 30.500,91 € |
| 1.000 | 59,66336 € | 59.663,36 € |
| Unit Price without VAT: | 74,31000 € |
|---|---|
| Unit Price with VAT: | 88,42890 € |

