
GEE71N-C | |
|---|---|
DigiKey Part Number | 298-13589-ND |
Manufacturer | |
Manufacturer Product Number | GEE71N-C |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.063" ~ 0.079" (1.60mm ~ 2.01mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,95000 € | 127,95 € |
| 10 | 118,93800 € | 1.189,38 € |
| 25 | 115,52040 € | 2.888,01 € |
| 50 | 112,99680 € | 5.649,84 € |
| 100 | 110,52380 € | 11.052,38 € |
| 250 | 107,33216 € | 26.833,04 € |
| 500 | 104,97492 € | 52.487,46 € |
| Unit Price without VAT: | 127,95000 € |
|---|---|
| Unit Price with VAT: | 152,26050 € |


