
GEE36F-C0 | |
|---|---|
DigiKey Part Number | 298-13585-ND |
Manufacturer | |
Manufacturer Product Number | GEE36F-C0 |
Description | GROMMET EDGE SLOT PE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.026" ~ 0.036" (0.66mm ~ 0.91mm) |
Manufacturer Panduit Corp | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Series | Features Weather Resistant |
Packaging Bulk | Material Polyethylene (PE) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet - Edging, Slotted | Material Flammability Rating UL94 HB |
For Use With/Related Products Edges, Irregular Holes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,10000 € | 60,10 € |
| 10 | 55,87200 € | 558,72 € |
| 25 | 54,27240 € | 1.356,81 € |
| 50 | 53,09060 € | 2.654,53 € |
| 100 | 51,93250 € | 5.193,25 € |
| 250 | 50,43788 € | 12.609,47 € |
| 500 | 49,33370 € | 24.666,85 € |
| 1.000 | 48,25187 € | 48.251,87 € |
| Unit Price without VAT: | 60,10000 € |
|---|---|
| Unit Price with VAT: | 71,51900 € |



