
GEE36F-C | |
|---|---|
DigiKey Part Number | 298-1145-ND |
Manufacturer | |
Manufacturer Product Number | GEE36F-C |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.026" ~ 0.036" (0.66mm ~ 0.91mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,86000 € | 50,86 € |
| 10 | 47,28900 € | 472,89 € |
| 25 | 45,93520 € | 1.148,38 € |
| 50 | 44,93540 € | 2.246,77 € |
| 100 | 43,95600 € | 4.395,60 € |
| 250 | 42,69184 € | 10.672,96 € |
| 500 | 41,75808 € | 20.879,04 € |
| 1.000 | 40,84331 € | 40.843,31 € |
| Unit Price without VAT: | 50,86000 € |
|---|---|
| Unit Price with VAT: | 60,52340 € |

