
GC-22A-4 | |
|---|---|
DigiKey Part Number | 298-14530-ND |
Manufacturer | |
Manufacturer Product Number | GC-22A-4 |
Description | CBL CLAMP GROUND SILVER PIPE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Silver Pipe Mount, Adjustable |
Datasheet | Datasheet |
Category | Material Aluminum, Tin Plated |
Manufacturer Panduit Corp | Color Silver |
Series | Length 6.310" (160.27mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Height 4.200" (106.68mm) |
Type Clamp, Grounding | Base Product Number |
Mounting Type Pipe Mount, Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,14000 € | 60,14 € |
| 10 | 55,91500 € | 559,15 € |
| 25 | 54,31360 € | 1.357,84 € |
| 50 | 53,13120 € | 2.656,56 € |
| 100 | 51,97220 € | 5.197,22 € |
| 250 | 50,47640 € | 12.619,10 € |
| 500 | 49,37134 € | 24.685,67 € |
| 1.000 | 48,28896 € | 48.288,96 € |
| Unit Price without VAT: | 60,14000 € |
|---|---|
| Unit Price with VAT: | 71,56660 € |

