
G4X3IB6 | |
|---|---|
DigiKey Part Number | G4X3IB6-ND |
Manufacturer | |
Manufacturer Product Number | G4X3IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.990" (75.95mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |


