
G3X4WH6 | |
|---|---|
DigiKey Part Number | 298-G3X4WH6-24-ND |
Manufacturer | |
Manufacturer Product Number | G3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 24" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Height 4.010" (101.85mm) |
Manufacturer Panduit Corp | Length 2.00' (609.60mm) |
Series | Width 3.251" (82.58mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,62000 € | 26,62 € |
| 10 | 24,75600 € | 247,56 € |
| 25 | 24,04880 € | 601,22 € |
| 50 | 23,52640 € | 1.176,32 € |
| 100 | 23,01490 € | 2.301,49 € |
| 250 | 22,35448 € | 5.588,62 € |
| Unit Price without VAT: | 26,62000 € |
|---|---|
| Unit Price with VAT: | 31,67780 € |



